LTM4611IV#PBF | ||
---|---|---|
DigiKey Part Number | LTM4611IV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM4611IV#PBF | |
Description | DC DC CONVERTER 0.8-5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 15A 1.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM4611IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.20000 | ¥334.20 |
5 | ¥331.57600 | ¥1,657.88 |
10 | ¥328.95700 | ¥3,289.57 |
25 | ¥318.51280 | ¥7,962.82 |
40 | ¥302.84900 | ¥12,113.96 |
119 | ¥281.96277 | ¥33,553.57 |
238 | ¥277.78567 | ¥66,112.99 |