



LTM4613EY#PBF | |
|---|---|
DigiKey Part Number | LTM4613EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4613EY#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 8A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4613EY#PBF Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 133-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) |
Voltage - Input (Min) 5V | Supplier Device Package 133-BGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥506.87000 | ¥506.87 |
| 10 | ¥386.72200 | ¥3,867.22 |
| 119 | ¥356.54042 | ¥42,428.31 |




