LTM2889IY-5#PBF | ||
---|---|---|
DigiKey Part Number | LTM2889IY-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2889IY-5#PBF | |
Description | IC TRANSCEIVER ISOL 32BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Isolated 32-BGA (15x11.25) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM2889IY-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transceiver, Isolated | |
Applications | CAN, DeviceNet, Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.47000 | ¥206.47 |
10 | ¥190.39100 | ¥1,903.91 |
25 | ¥181.83040 | ¥4,545.76 |
119 | ¥162.57891 | ¥19,346.89 |
238 | ¥155.09147 | ¥36,911.77 |
476 | ¥147.60424 | ¥70,259.62 |