LTM2889CY-3#PBF | ||
---|---|---|
DigiKey Part Number | LTM2889CY-3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2889CY-3#PBF | |
Description | IC TRANSCEIVER ISOL 32BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Isolated 32-BGA (15x11.25) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM2889CY-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transceiver, Isolated | |
Applications | CAN, DeviceNet, Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.75000 | ¥187.75 |
10 | ¥173.11900 | ¥1,731.19 |
25 | ¥165.33960 | ¥4,133.49 |
119 | ¥147.83311 | ¥17,592.14 |
238 | ¥141.02487 | ¥33,563.92 |
476 | ¥134.21679 | ¥63,887.19 |