LTC6957IDD-2#TRPBF | |
---|---|
DigiKey Part Number | LTC6957IDD-2#TRPBFTR-ND - Tape & Reel (TR) LTC6957IDD-2#TRPBFCT-ND - Cut Tape (CT) LTC6957IDD-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6957IDD-2#TRPBF |
Description | IC CLK BUFFER DVR 1:2 12DFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6957IDD-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 300 MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.22200 | ¥802.22 |
25 | ¥76.48800 | ¥1,912.20 |
100 | ¥66.41440 | ¥6,641.44 |
250 | ¥63.42936 | ¥15,857.34 |
500 | ¥57.83288 | ¥28,916.44 |
1,000 | ¥50.37050 | ¥50,370.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.50493 | ¥121,262.32 |