DC1765A-B | ||
---|---|---|
DigiKey Part Number | 505-DC1765A-B-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1765A-B | |
Description | BOARD DEMO LTC6957-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC6957-2 Clock Buffer Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | LTC6957-2 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.64000 | ¥757.64 |