LTC6563IUDDM#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6563IUDDM#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6563IUDDM#PBF | |
Description | QUAD CHANNEL TRANSIMPEDANCE AMPL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier IC Receiver 24-QFN (3x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Receiver | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.62000 | ¥135.62 |
10 | ¥124.65900 | ¥1,246.59 |
73 | ¥119.49205 | ¥8,722.92 |
146 | ¥105.28205 | ¥15,371.18 |
292 | ¥100.11497 | ¥29,233.57 |
511 | ¥93.65597 | ¥47,858.20 |