LTC6430AIUF-20#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6430AIUF-20#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6430AIUF-20#PBF | |
Description | IC AMPLIFIER 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC Driver 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6430AIUF-20#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.24000 | ¥133.24 |
10 | ¥122.41800 | ¥1,224.18 |
91 | ¥103.39000 | ¥9,408.49 |
273 | ¥98.31579 | ¥26,840.21 |
546 | ¥91.97280 | ¥50,217.15 |