
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6262IDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6262IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6262IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6262IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6262IDC#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6262IDC#TRMPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 245µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LTC6261-63 |
Other Related Documents | Tape and Reel Packaging |
Featured Product | Interactive RF Signal Chain |
PCN Obsolescence/ EOL | |
EDA Models | LTC6262IDC#TRMPBF Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
In-Stock: 1,075
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.11600 | $41.16 |
25 | $3.56240 | $89.06 |
100 | $2.93650 | $293.65 |
250 | $2.62920 | $657.30 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.44020 | $1,220.10 |
1,000 | $2.41250 | $2,412.50 |
Alternate Packaging
You May Also Be Interested InSee All
15 Items
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LT6221IDD#TRPBF | Analog Devices Inc. | 3,756 | LT6221IDD#TRPBFCT-ND | $9.15000 | MFR Recommended |
Additional Resources
Attribute | Description |
---|---|
Other Names | LTC6262IDC#TRMPBFTR LTC6262IDC#TRMPBFDKR LTC6262IDC#TRMPBFCT-ND LTC6262IDC#TRMPBFDKR-ND 505-LTC6262IDC#TRMPBFDKR -2735-LTC6262IDC#TRMPBFCT LTC6262IDC#TRMPBFCT 505-LTC6262IDC#TRMPBFCT LTC6262IDC#TRMPBFTR-ND -2735-LTC6262IDC#TRMPBFDKR 505-LTC6262IDC#TRMPBFTR -2735-LTC6262IDC#TRMPBFTR -2735-LTC6262IDC#TRMPBFTR-ND |
Standard Package | 500 |