


ADP122ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP122ACPZ-3.3-R7TR-ND - Tape & Reel (TR) ADP122ACPZ-3.3-R7CT-ND - Cut Tape (CT) ADP122ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122ACPZ-3.3-R7 |
Description | IC REG LIN 3.3V 300MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP122ACPZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.15V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69500 | ¥17,085.00 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 9,000 | ¥5.50715 | ¥49,564.35 |
| 15,000 | ¥5.43768 | ¥81,565.20 |





