LTC6102CMS8-1#PBF | ||
---|---|---|
DigiKey Part Number | LTC6102CMS8-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6102CMS8-1#PBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6102CMS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.60800 | ¥436.08 |
50 | ¥41.22900 | ¥2,061.45 |
100 | ¥35.73200 | ¥3,573.20 |
250 | ¥33.89968 | ¥8,474.92 |
500 | ¥30.41794 | ¥15,208.97 |
1,000 | ¥25.65372 | ¥25,653.72 |
2,500 | ¥24.37102 | ¥60,927.55 |