12 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5328BRUZ

DigiKey Part Number
505-AD5328BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5328BRUZ
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5328BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.2
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5672RBRUZAnalog Devices Inc.357505-AD5672RBRUZ-ND¥587.44000Similar
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.48000¥230.48
10¥185.71900¥1,857.19
25¥174.53320¥4,363.33
100¥162.24240¥16,224.24
250¥156.38300¥39,095.75
500¥152.85302¥76,426.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.