LTC6078IMS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC6078IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6078IMS8#TRPBFCT-ND - Cut Tape (CT) LTC6078IMS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6078IMS8#TRPBF | |
Description | IC CMOS 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6078IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 55µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24400 | ¥412.44 |
25 | ¥38.99120 | ¥974.78 |
100 | ¥33.79210 | ¥3,379.21 |
250 | ¥32.05880 | ¥8,014.70 |
500 | ¥28.76638 | ¥14,383.19 |
1,000 | ¥24.26076 | ¥24,260.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.04771 | ¥57,619.27 |