Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2055IMS8#PBF

DigiKey Part Number
LTC2055IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2055IMS8#PBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2055IMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
130µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.5V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP2022MM/NOPBTexas Instruments2,000296-46433-1-ND¥42.88000Similar
LMP2022MME/NOPBTexas Instruments790LMP2022MME/NOPBCT-ND¥39.61000Similar
LMP2022MMX/NOPBTexas Instruments3,144296-44682-1-ND¥36.53000Similar
In-Stock: 2,623
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥45.46800¥454.68
50¥40.04500¥2,002.25
100¥38.36530¥3,836.53
250¥36.59108¥9,147.77
500¥35.52194¥17,760.97
1,000¥34.64177¥34,641.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.