LTC5508ESC6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5508ESC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5508ESC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5508ESC6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5508ESC6#TRMPBF | |
Description | IC RF DETECT 300MHZ-7GHZ SC70-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5508ESC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 7GHz | |
RF Type | General Purpose | |
Input Range | -32dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 550 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.04000 | ¥45.04 |
10 | ¥40.45400 | ¥404.54 |
25 | ¥38.24280 | ¥956.07 |
100 | ¥33.14450 | ¥3,314.45 |
250 | ¥31.44460 | ¥7,861.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.21510 | ¥14,107.55 |
1,000 | ¥23.79588 | ¥23,795.88 |
2,500 | ¥22.60610 | ¥56,515.25 |