
LTC5533EDE#PBF | |
|---|---|
DigiKey Part Number | LTC5533EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5533EDE#PBF |
Description | IC RF DETECT 300MHZ-11GHZ 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 11GHz -32dBm ~ 12dBm ±1dB 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5533EDE#PBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tube | Current - Supply 500 µA |
Part Status Active | Mounting Type Surface Mount |
Frequency 300MHz ~ 11GHz | Package / Case 12-WFDFN Exposed Pad |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Supplier Device Package 12-DFN (4x3) |
Input Range -32dBm ~ 12dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.10000 | ¥96.10 |
| 10 | ¥75.28200 | ¥752.82 |
| 91 | ¥64.69407 | ¥5,887.16 |
| 182 | ¥62.51434 | ¥11,377.61 |
| 273 | ¥61.42275 | ¥16,768.41 |
| 546 | ¥59.82147 | ¥32,662.52 |
| 1,001 | ¥58.65583 | ¥58,714.49 |



