



LTM4630AEY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4630AEY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630AEY#PBF |
Description | DC DC CONVERTER 0.6-5.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.3V 36A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630AEY#PBF Models |
Category | Current - Output (Max) 36A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 144-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥711.14000 | ¥711.14 |
| 5 | ¥684.64000 | ¥3,423.20 |
| 10 | ¥673.51700 | ¥6,735.17 |
| 25 | ¥659.06920 | ¥16,476.73 |
| 90 | ¥639.35156 | ¥57,541.64 |





