LTC4421IUHE#PBF | |
---|---|
DigiKey Part Number | 505-LTC4421IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4421IUHE#PBF |
Description | HP PRIORTIZED POWERPATH CONTROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4421IUHE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.3 µs | |
Delay Time - OFF | 1.4 µs | |
Current - Output (Max) | - | |
Current - Supply | 530 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
10 | ¥82.09300 | ¥820.93 |
61 | ¥78.69000 | ¥4,800.09 |
122 | ¥69.33197 | ¥8,458.50 |
305 | ¥65.92941 | ¥20,108.47 |
549 | ¥61.67583 | ¥33,860.03 |
1,037 | ¥56.57167 | ¥58,664.82 |