
LTC4364IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4364IMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4364IMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4364IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364IMS-1#TRPBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IMS-1#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.21000 | ¥103.21 |
| 10 | ¥81.05400 | ¥810.54 |
| 25 | ¥75.51480 | ¥1,887.87 |
| 100 | ¥69.42250 | ¥6,942.25 |
| 250 | ¥68.95920 | ¥17,239.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.80833 | ¥154,520.82 |












