LTC4309IGN#PBF | |
---|---|
DigiKey Part Number | LTC4309IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4309IGN#PBF |
Description | IC ACCELERATR I2C HOTSWAP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4309IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥55.24600 | ¥1,381.15 |
100 | ¥47.96870 | ¥4,796.87 |
300 | ¥45.81330 | ¥13,743.99 |
500 | ¥41.77086 | ¥20,885.43 |
1,000 | ¥36.38108 | ¥36,381.08 |