LTC4307CDD#PBF | |
---|---|
DigiKey Part Number | LTC4307CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4307CDD#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4307CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
25 | ¥44.19560 | ¥1,104.89 |
121 | ¥38.37537 | ¥4,643.42 |
363 | ¥36.65041 | ¥13,304.10 |
605 | ¥33.41663 | ¥20,217.06 |
1,089 | ¥29.10480 | ¥31,695.13 |
2,541 | ¥28.02689 | ¥71,216.33 |