


LTC2344CUH-16#PBF | |
|---|---|
DigiKey Part Number | LTC2344CUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2344CUH-16#PBF |
Description | IC ADC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2344CUH-16#PBF Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 400k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.58000 | ¥316.58 |
| 10 | ¥257.56100 | ¥2,575.61 |
| 73 | ¥229.78356 | ¥16,774.20 |
| 146 | ¥223.21171 | ¥32,588.91 |
| 292 | ¥217.80226 | ¥63,598.26 |



