LTC4162IUFD-LAD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4162IUFD-LAD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4162IUFD-LAD#PBF | |
Description | IC BATT MON LI-ION 1-8CELL 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.33000 | ¥66.33 |
10 | ¥59.89500 | ¥598.95 |
73 | ¥57.11123 | ¥4,169.12 |
146 | ¥49.58952 | ¥7,240.07 |
292 | ¥47.36062 | ¥13,829.30 |
511 | ¥43.18180 | ¥22,065.90 |
1,022 | ¥37.60998 | ¥38,437.40 |