I/O Expander 8 SPI 10 MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S08T-E/SS

DigiKey Part Number
MCP23S08T-E/SSTR-ND - Tape & Reel (TR)
MCP23S08T-E/SSCT-ND - Cut Tape (CT)
MCP23S08T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S08T-E/SS
Description
IC XPNDR 10MHZ SPI 20SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S08T-E/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
10 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
SPI
Package / Case
20-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
20-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
25¥10.66840¥266.71
100¥10.12250¥1,012.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥9.59319¥15,349.10
Manufacturers Standard Package