
LTC4121EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4121EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4121EUD#PBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4121EUD#PBF Models |
Category | Battery Pack Voltage 18V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.09500 | ¥550.95 |
| 25 | ¥51.10200 | ¥1,277.55 |
| 121 | ¥46.23884 | ¥5,594.90 |
| 363 | ¥43.92074 | ¥15,943.23 |
| 605 | ¥43.06385 | ¥26,053.63 |
| 1,089 | ¥42.21845 | ¥45,975.89 |












