LTC4090EDJC#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4090EDJC#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4090EDJC#PBF | |
Description | IC BATT PWR MGMT LI-ION 1C 22DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 22-DFN (6x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4090EDJC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34400 | ¥693.44 |
61 | ¥66.12016 | ¥4,033.33 |
122 | ¥57.41164 | ¥7,004.22 |
305 | ¥54.83118 | ¥16,723.51 |
549 | ¥49.99328 | ¥27,446.31 |
1,037 | ¥43.54247 | ¥45,153.54 |