LTC4002ES8-4.2#TRPBF | |
---|---|
DigiKey Part Number | LTC4002ES8-4.2#TRPBFTR-ND - Tape & Reel (TR) LTC4002ES8-4.2#TRPBFCT-ND - Cut Tape (CT) LTC4002ES8-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4002ES8-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002ES8-4.2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.55700 | ¥475.57 |
25 | ¥44.96080 | ¥1,124.02 |
100 | ¥38.96570 | ¥3,896.57 |
250 | ¥36.96736 | ¥9,241.84 |
500 | ¥33.17068 | ¥16,585.34 |
1,000 | ¥27.97532 | ¥27,975.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.57655 | ¥66,441.38 |