Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,528 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥4.23441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
11,367 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥18.30704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | - | - | 750mA | 4.2V | 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
6,811 In Stock | 1 : ¥52.95000 Tube | - | Tube | Active | Lithium Ion | 1 | Constant - Programmable | Timer | - | - | 4.2V | 22V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥54.51000 Tube | - | Tube | Active | Lithium Ion | 1 | Constant - Programmable | Timer | - | 1A | 4V | 6.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |