LTC3785EUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3785EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3785EUF#PBF |
Description | IC REG CTRLR BUCK-BOOST 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3785EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 10V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.06000 | ¥84.06 |
10 | ¥75.94500 | ¥759.45 |
91 | ¥62.87275 | ¥5,721.42 |
273 | ¥60.04670 | ¥16,392.75 |
546 | ¥54.74837 | ¥29,892.61 |
1,001 | ¥47.68409 | ¥47,731.77 |