Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-PowerWFQFN
12-PowerWFQFN

LTC3303CRUCM#TRPBF

DigiKey Part Number
505-LTC3303CRUCM#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3303CRUCM#TRPBFCT-ND - Cut Tape (CT)
505-LTC3303CRUCM#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3303CRUCM#TRPBF
Description
IC REG BUCK ADJ 4A 12TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LTC3303CRUCM#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-TQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
10¥24.90900¥249.09
25¥22.88800¥572.20
100¥20.66670¥2,066.67
250¥19.60784¥4,901.96
500¥19.48576¥9,742.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.89009¥44,725.22
Manufacturers Standard Package