150 nH Shielded Thin Film Inductor 5.5 A 16mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALMAR15MTAA

DigiKey Part Number
445-TFM201610ALMAR15MTAATR-ND - Tape & Reel (TR)
445-TFM201610ALMAR15MTAACT-ND - Cut Tape (CT)
445-TFM201610ALMAR15MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALMAR15MTAA
Description
FIXED IND 150NH 5.5A 16 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Thin Film Inductor 5.5 A 16mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALMAR15MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
7.7A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.71300¥37.13
100¥3.05410¥305.41
1,000¥2.51176¥2,511.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24448¥6,733.44
6,000¥2.11665¥12,699.90
9,000¥2.04537¥18,408.33
15,000¥1.95907¥29,386.05
21,000¥1.90428¥39,989.88
30,000¥1.89590¥56,877.00
Manufacturers Standard Package