
TFM201610ALMAR10MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201610ALMAR10MTAATR-ND - Tape & Reel (TR) 445-TFM201610ALMAR10MTAACT-ND - Cut Tape (CT) 445-TFM201610ALMAR10MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMAR10MTAA |
Description | FIXED IND 100NH 5.9A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Thin Film Inductor 5.9 A 14mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 8.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.71300 | ¥37.13 |
| 100 | ¥3.05410 | ¥305.41 |
| 1,000 | ¥2.51176 | ¥2,511.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24448 | ¥6,733.44 |
| 6,000 | ¥2.11665 | ¥12,699.90 |
| 9,000 | ¥2.04537 | ¥18,408.33 |
| 15,000 | ¥1.95907 | ¥29,386.05 |
| 21,000 | ¥1.90428 | ¥39,989.88 |
| 30,000 | ¥1.89590 | ¥56,877.00 |


