330 nH Shielded Thin Film Inductor 3.6 A 31mOhm Max 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201210ALMAR33MTAA

DigiKey Part Number
445-TFM201210ALMAR33MTAATR-ND - Tape & Reel (TR)
445-TFM201210ALMAR33MTAACT-ND - Cut Tape (CT)
445-TFM201210ALMAR33MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201210ALMAR33MTAA
Description
FIXED IND 330NH 3.6A 31 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Thin Film Inductor 3.6 A 31mOhm Max 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
31mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current - Saturation (Isat)
3.9A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,025
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.38200¥33.82
100¥2.77870¥277.87
1,000¥2.28500¥2,285.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04181¥6,125.43
6,000¥1.92549¥11,552.94
9,000¥1.86063¥16,745.67
15,000¥1.78210¥26,731.50
21,000¥1.73225¥36,377.25
30,000¥1.70672¥51,201.60
Manufacturers Standard Package