
TFM201208BLD-R11MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201208BLD-R11MTCATR-ND - Tape & Reel (TR) 445-TFM201208BLD-R11MTCACT-ND - Cut Tape (CT) 445-TFM201208BLD-R11MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201208BLD-R11MTCA |
Description | FIXED IND 110NH 5.9A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Thin Film Inductor 5.9 A 13mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 7.1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥2.57200 | ¥257.20 |
| 1,000 | ¥2.11480 | ¥2,114.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88975 | ¥5,669.25 |
| 6,000 | ¥1.78207 | ¥10,692.42 |
| 9,000 | ¥1.72203 | ¥15,498.27 |
| 15,000 | ¥1.64933 | ¥24,739.95 |
| 21,000 | ¥1.60318 | ¥33,666.78 |
| 30,000 | ¥1.56613 | ¥46,983.90 |


