LTC3026EMSE-1#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3026EMSE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3026EMSE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3026EMSE-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3026EMSE-1#TRPBF | |
Description | IC REG LIN POS ADJ 1.5A 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3026EMSE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.41700 | ¥474.17 |
25 | ¥45.21400 | ¥1,130.35 |
100 | ¥39.25790 | ¥3,925.79 |
250 | ¥37.49372 | ¥9,373.43 |
500 | ¥34.18570 | ¥17,092.85 |
1,000 | ¥29.77456 | ¥29,774.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.67180 | ¥71,679.50 |