
LTC2865HDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2865HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2865HDE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2865HDE#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 12-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 12-DFN (4x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥36.45400 | ¥364.54 |
| 91 | ¥30.74989 | ¥2,798.24 |
| 182 | ¥29.57434 | ¥5,382.53 |
| 273 | ¥28.98590 | ¥7,913.15 |
| 546 | ¥28.12238 | ¥15,354.82 |
| 1,001 | ¥27.49349 | ¥27,520.98 |
| 2,548 | ¥26.71167 | ¥68,061.34 |











