LTC2851CDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC2851CDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2851CDD#PBF | |
Description | IC TRANSCEIVER FULL 1/1 8DFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2851CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.29500 | ¥372.95 |
25 | ¥35.26080 | ¥881.52 |
121 | ¥30.55777 | ¥3,697.49 |
363 | ¥28.99099 | ¥10,523.73 |
605 | ¥26.01359 | ¥15,738.22 |
1,089 | ¥21.93916 | ¥23,891.75 |
2,541 | ¥20.84218 | ¥52,959.98 |