LTC2688IUJ-16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2688IUJ-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2688IUJ-16#PBF |
Description | IC DAC 16BIT V-OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688IUJ-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 28µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5.55V | |
INL/DNL (LSB) | ±3LSB (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.23000 | ¥483.23 |
10 | ¥453.94900 | ¥4,539.49 |
61 | ¥439.30902 | ¥26,797.85 |
122 | ¥407.09270 | ¥49,665.31 |