LTC2645IMS-L8#PBF | ||
---|---|---|
DigiKey Part Number | LTC2645IMS-L8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2645IMS-L8#PBF | |
Description | IC DAC 8BIT V-OUT 16MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 4 16-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2645IMS-L8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
10 | ¥57.40000 | ¥574.00 |
37 | ¥54.73189 | ¥2,025.08 |
111 | ¥47.52324 | ¥5,275.08 |
259 | ¥45.38722 | ¥11,755.29 |
518 | ¥41.38257 | ¥21,436.17 |
1,036 | ¥36.04292 | ¥37,340.47 |