LTC2634IMSE-LZ12#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2634IMSE-LZ12#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2634IMSE-LZ12#TRPBFCT-ND - Cut Tape (CT) 505-LTC2634IMSE-LZ12#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2634IMSE-LZ12#TRPBF | |
Description | IC DAC 12BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2634IMSE-LZ12#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥90.25400 | ¥902.54 |
25 | ¥86.51320 | ¥2,162.83 |
100 | ¥76.22460 | ¥7,622.46 |
250 | ¥72.48396 | ¥18,120.99 |
500 | ¥67.80740 | ¥33,903.70 |
1,000 | ¥62.19574 | ¥62,195.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.85757 | ¥149,643.93 |