MAX708TCSA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX708TCSA+TTR-ND - Tape & Reel (TR) 175-MAX708TCSA+TCT-ND - Cut Tape (CT) 175-MAX708TCSA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX708TCSA+T | |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX708TCSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.90700 | ¥729.07 |
25 | ¥69.52000 | ¥1,738.00 |
100 | ¥60.36330 | ¥6,036.33 |
250 | ¥57.65032 | ¥14,412.58 |
500 | ¥52.56364 | ¥26,281.82 |
1,000 | ¥45.78123 | ¥45,781.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.08558 | ¥110,213.95 |