
DC1488A-D | |
|---|---|
DigiKey Part Number | DC1488A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1488A-D |
Description | EVAL BOARD FOR LTC2634-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2634-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface MICROWIRE™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 4.2µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2634-12 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥965.03000 | ¥965.03 |






