12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2634IUD-LZ12#PBF

DigiKey Part Number
LTC2634IUD-LZ12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2634IUD-LZ12#PBF
Description
IC DAC 12BIT 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2634IUD-LZ12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad
Settling Time
4.2µs (Typ)
Supplier Device Package
16-QFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.99000¥120.99
10¥95.51800¥955.18
25¥89.14720¥2,228.68
121¥81.37612¥9,846.51
363¥77.67394¥28,195.64
605¥76.30527¥46,164.69
1,089¥74.95495¥81,625.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.