


LTC2634CUD-HMX12#PBF | |
|---|---|
DigiKey Part Number | LTC2634CUD-HMX12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634CUD-HMX12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634CUD-HMX12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.8µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634CUD-HZ12#PBF | Analog Devices Inc. | 130 | 505-LTC2634CUD-HZ12#PBF-ND | ¥13.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.15000 | ¥111.15 |
| 10 | ¥87.47200 | ¥874.72 |
| 25 | ¥81.55520 | ¥2,038.88 |
| 121 | ¥74.34587 | ¥8,995.85 |
| 363 | ¥70.91033 | ¥25,740.45 |
| 605 | ¥69.64007 | ¥42,132.24 |
| 1,089 | ¥68.38687 | ¥74,473.30 |





