LTC2630AHSC6-HZ12#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2630AHSC6-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630AHSC6-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2630AHSC6-HZ12#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2630AHSC6-HZ12#TRMPBF | |
Description | IC DAC 12BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2630AHSC6-HZ12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
10 | ¥47.23700 | ¥472.37 |
25 | ¥45.04320 | ¥1,126.08 |
100 | ¥39.11100 | ¥3,911.10 |
250 | ¥37.35284 | ¥9,338.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.05714 | ¥17,028.57 |
1,000 | ¥29.66267 | ¥29,662.67 |
2,500 | ¥28.56400 | ¥71,410.00 |