LTC2324IUKG-12#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2324IUKG-12#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2324IUKG-12#PBF | |
Description | IC ADC 12BIT SAR 52QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2324IUKG-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.00000 | ¥160.00 |
10 | ¥147.06200 | ¥1,470.62 |
45 | ¥140.96733 | ¥6,343.53 |
135 | ¥124.20319 | ¥16,767.43 |
270 | ¥118.10759 | ¥31,889.05 |
540 | ¥110.48763 | ¥59,663.32 |