LTC2309CF#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2309CF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2309CF#PBF | |
Description | IC ADC 12BIT SAR 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2309CF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 14k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.18000 | ¥76.18 |
10 | ¥68.81100 | ¥688.11 |
74 | ¥65.61041 | ¥4,855.17 |
148 | ¥56.96899 | ¥8,431.41 |
296 | ¥54.40855 | ¥16,104.93 |
518 | ¥49.60776 | ¥25,696.82 |
1,036 | ¥43.20668 | ¥44,762.12 |