
ADS7828E/250 | |
|---|---|
DigiKey Part Number | 296-12402-2-ND - Tape & Reel (TR) 296-12402-1-ND - Cut Tape (CT) 296-12402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828E/250 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828E/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 10 | ¥55.37600 | ¥553.76 |
| 25 | ¥51.37000 | ¥1,284.25 |
| 100 | ¥46.96700 | ¥4,696.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥44.86836 | ¥11,217.09 |
| 500 | ¥43.60290 | ¥21,801.45 |
| 750 | ¥42.96957 | ¥32,227.18 |
| 1,250 | ¥42.26735 | ¥52,834.19 |
| 1,750 | ¥41.85701 | ¥73,249.77 |







