

LT6015IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6015IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6015IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT6015IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6015IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6015IS5#TRPBF Models |
Category | Voltage - Input Offset 55 µV |
Mfr | Current - Supply 325µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.8V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3.3 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥33.66700 | ¥336.67 |
| 25 | ¥31.05200 | ¥776.30 |
| 100 | ¥28.17590 | ¥2,817.59 |
| 250 | ¥26.95092 | ¥6,737.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.57869 | ¥61,446.73 |


