LTC1877EMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1877EMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1877EMS8#TRPBFCT-ND - Cut Tape (CT) LTC1877EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1877EMS8#TRPBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1877EMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥64.89100 | ¥648.91 |
25 | ¥61.87600 | ¥1,546.90 |
100 | ¥53.72540 | ¥5,372.54 |
250 | ¥51.31072 | ¥12,827.68 |
500 | ¥46.78332 | ¥23,391.66 |
1,000 | ¥40.74676 | ¥40,746.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.23762 | ¥98,094.05 |